
Surface mount fixed inductor with 1.5µH inductance and 5% tolerance. Features a ferrite core, 370mA DC current rating, and 850mΩ DC resistance. Operates within a -40°C to 105°C temperature range and offers a Q factor of 30 at 7.96MHz. Packaged in a 1210 (3225 metric) case, this unshielded wirewound component is supplied on tape and reel.
TDK NLV32T-1R5J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 850mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 370mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-1R5J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
