
Surface mount fixed inductor featuring a 220µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component operates within a -40°C to 105°C temperature range and boasts a Q factor of 20 at 796kHz. It supports a maximum DC current of 50mA and has a DC resistance of 21 Ohms. The 1210 (3225 metric) case size, with dimensions of 3.2mm length, 2.5mm width, and 2.2mm height, is provided in tape and reel packaging.
TDK NLV32T-221J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21R |
| Height | 2.2mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-221J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
