
Surface mount general purpose inductor featuring 27µH inductance with a 5% tolerance. This ferrite-core component is housed in a 1210 (3225 metric) case, measuring 3.2mm in length, 2.5mm in width, and 2.2mm in height. It supports a maximum DC current of 80mA and operates within a temperature range of -40°C to 105°C. The unshielded inductor offers a Q factor of 30 at 2.52MHz and a self-resonant frequency of 20MHz, with a DC resistance of 5 Ohms. This component is halogen-free and RoHS compliant, supplied on tape and reel.
TDK NLV32T-270J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5R |
| Height | 2.2mm |
| Inductance | 27uH |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-270J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
