Surface mount wirewound fixed inductor with 270µH inductance and 5% tolerance, operating at 796kHz with a Q factor of 20. Features a ferrite core, 28Ω DCR, and a maximum DC current of 45mA. Housed in a 1210 (3225) case with dimensions of 3.2mm length, 2.5mm width, and 2.2mm height. Rated for automotive applications (AEC-Q200) and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK NLV32T-271J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28R |
| Height | 2.2mm |
| Inductance | 270uH |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-271J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.