
Surface mount general purpose inductor featuring 2.2µH inductance with a 5% tolerance. This ferrite-core component offers a 320mA current rating and a DC resistance of 1Ω. Designed for 1210 case size, it operates within a temperature range of -40°C to 105°C. The inductor is shielded, lead-free, and RoHS compliant, packaged in tape and reel.
TDK NLV32T-2R2J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 1R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-2R2J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
