
Surface mount general purpose fixed inductor with 2.7µH inductance and 5% tolerance. Features a ferrite core, 290mA current rating, and 1.1Ω DC resistance. Operates from -40°C to 105°C and is housed in a 1210 (3225 metric) case. This unshielded component is halogen-free and RoHS compliant, supplied on tape and reel.
TDK NLV32T-2R7J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Resistance (DCR) | 1.1R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-2R7J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
