TDK NLV32T-390J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 65mA |
| DC Resistance (DCR) | 6.4R |
| Height - Seated (Max) | 0.094inch |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-390J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
