Surface mount, wirewound, unshielded fixed inductor with 3.3µH inductance and 5% tolerance. Features a ferrite core, 260mA current rating, and 1.2Ω DC resistance. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 105°C. Housed in a 1210 (3225) case code with dimensions of 0.126" L x 0.098" W x 0.094" H.
TDK NLV32T-3R3J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Resistance (DCR) | 1.2R |
| Height - Seated (Max) | 0.094inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | NLV |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-3R3J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.