
Surface mount fixed inductor with 3.9µH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded construction, and a 1210 case code. Rated for 250mA DC current with a DCR of 1.3Ω. Operates across a temperature range of -40°C to 105°C.
TDK NLV32T-3R9J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 3.9uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 250mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Type | General Purpose |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-3R9J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
