
Surface mount fixed inductor featuring a 47µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound chip inductor utilizes a ferrite core and operates with a rated current of 60mA. It offers a Q factor of 30 at a test frequency of 2.52MHz and has a DC resistance of 7Ω. The component is housed in a 1210 (3225 metric) case code, suitable for tape and reel packaging.
TDK NLV32T-470J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 7R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 60mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-470J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
