Surface mount general purpose inductor featuring 470µH inductance with a 5% tolerance. This ferrite-core component offers a 25mA current rating and a DC resistance of 40 Ohms. Designed for 1210 case size, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
TDK NLV32T-471J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 25mA |
| DC Resistance (DCR) | 40R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-471J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.