
Surface mount fixed inductor featuring 470µH inductance with a 5% tolerance, designed for general purpose applications. This unshielded, wirewound ferrite core component operates with a 25mA DC current rating and a low 40Ω DC resistance. It boasts a Q factor of 20 at a 796kHz test frequency and a self-resonant frequency of 4MHz. Packaged in a 1210 (3225 metric) case, it offers a wide operating temperature range of -40°C to 105°C and is RoHS compliant.
TDK NLV32T-471J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 40R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 470uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Rated Current-Max | 25mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-471J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
