
Surface mount wirewound fixed inductor with 4.7µH inductance and 5% tolerance. Features a ferrite core, 220mA current rating, and 1.5Ω DC resistance. Operates within a -40°C to 105°C temperature range, with a Q factor of 30 at 7.96MHz and a self-resonant frequency of 50MHz. Packaged in a 1210 case size on tape and reel, this unshielded component is RoHS compliant and lead-free.
TDK NLV32T-4R7J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 1.5R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-4R7J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
