Surface mount fixed inductor featuring a 4.7µH inductance with a 5% tolerance, designed for general purpose applications. This unshielded, wirewound ferrite core component operates within a -40°C to +105°C temperature range and handles a maximum DC current of 220mA. It boasts a DC resistance of 1.5Ω, a Q factor of 30 at 7.96MHz, and a self-resonant frequency of 50MHz. The 1210 (3225 metric) case size measures 3.2mm x 2.5mm x 2.2mm, and it is supplied in tape and reel packaging, meeting AEC-Q200 automotive standards.
TDK NLV32T-4R7J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Height | 2.2mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-4R7J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.