Surface mount fixed inductor with 56µH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded wirewound construction, and a 1210 case size (3.2mm x 2.5mm x 2.2mm). Operates within a temperature range of -40°C to 105°C, with a maximum DC current of 55mA and 8Ω DCR. Rated AEC-Q200 and RoHS compliant, this component is supplied on tape and reel.
TDK NLV32T-560J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Height | 2.2mm |
| Inductance | 56uH |
| Length | 3.2mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-560J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.