
Surface mount fixed inductor featuring 68µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component operates within a -40°C to 105°C temperature range and supports a maximum DC current of 50mA. It offers a DC resistance of 9 Ohms and a Q factor of 30 at a test frequency of 2.52MHz, with a self-resonant frequency of 12MHz. Packaged in a 1210 (3225 metric) case code, it is supplied on tape and reel, meeting RoHS and lead-free standards.
TDK NLV32T-680J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Height | 2.2mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-680J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
