Surface mount fixed inductor with 6.8µH inductance and 5% tolerance. Features a ferrite core, unshielded wirewound construction, and a 1210 case code. Rated for 180mA maximum DC current, 1.8Ω DC resistance, and a Q factor of 30 at 7.96MHz. Operates across a -40°C to 105°C temperature range and is AEC-Q200 qualified for automotive applications.
TDK NLV32T-6R8J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.8R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 6.8uH |
| Length | 0.126inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-6R8J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.