
Surface mount fixed inductor featuring 82µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component operates with a rated current of 45mA and a DC resistance of 10 Ohms. It boasts a Q factor of 30 at a test frequency of 2.52MHz and a self-resonant frequency of 11MHz. Housed in a 1210 (3225 metric) case, it supports surface mount termination and is RoHS compliant.
TDK NLV32T-820J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 45mA |
| DC Resistance (DCR) | 10R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 82uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 45mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-820J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
