
Surface mount fixed inductor with 120nH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded wirewound construction, and a 1210 case size. Operates with a maximum DC current of 450mA, a DC resistance of 220mR, and a Q factor of 30 at 25.2MHz. Suitable for operating temperatures from -40°C to 105°C, with a self-resonant frequency of 500MHz. Packaged in tape and reel for automated assembly.
TDK NLV32T-R12J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Height | 2.2mm |
| Inductance | 120nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-R12J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
