
Surface mount fixed inductor with 220nH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded wirewound construction, and a 450mA current rating. Operates within a temperature range of -40°C to 105°C, with a DC resistance of 320mR and a Q factor of 30 at 25.2MHz. Packaged in a 1210 (3225 metric) case code, supplied on tape and reel.
TDK NLV32T-R22J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 320mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-R22J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
