
Surface mount fixed inductor with 330nH inductance and 5% tolerance, featuring a 1210 case size. Rated for 450mA maximum DC current with 400mΩ DC resistance. Operates across a -40°C to 105°C temperature range, offering a Q factor of 30 at 25.2MHz and a self-resonant frequency of 300MHz. This unshielded, wirewound ferrite component is supplied on tape and reel.
TDK NLV32T-R33J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 450mA |
| DC Resistance (DCR) | 400mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-R33J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
