
Surface mount general purpose fixed inductor featuring 560nH inductance with a 5% tolerance. This ferrite-core component operates within a -40°C to 105°C temperature range and supports a maximum DC current of 450mA. The 1210 (3225 metric) SMD package offers a DC resistance of 550mR and a self-resonant frequency of 180MHz. It is RoHS compliant and supplied on tape and reel.
TDK NLV32T-R56J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 550mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 560nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-R56J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
