
Chassis mount linear power supply delivering 20W output power with a 15V, 1.3A primary output and a secondary -15V output. Features 85V to 265V AC input range, 45% efficiency, and 3.75kV isolation voltage. Operates from -20°C to 71°C, is RoHS compliant, and has CE approval. Dimensions are 6.47 inches (length) x 3.15 inches (width) x 4.47 inches (height).
TDK NND301515 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.3A |
| Efficiency | 45% |
| Height | 4.47inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 6.47inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 39W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 1.3A |
| Output Power | 20W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NN |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NND301515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
