
15W AC/DC power supply with single 5V, 3A output. Features 85-265V AC input range, 3.75kV isolation voltage, and 15W maximum output power. Chassis mount design with dimensions of 124mm length, 60mm depth, and 1 inch width. Operates between -20°C and 71°C, is RoHS compliant, and CE approved.
TDK NNS155 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3A |
| Depth | 60mm |
| Efficiency | 35% |
| Height | 4.47inch |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 124mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NN |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK NNS155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
