TDK NTCG063EH400HTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Series | NTCG06 |
| Resistance | 40 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NTCG063EH400HTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.