The TDK NTCG103EH400HT1 is a 40 Ohm varistor with a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is compliant with ROHS standards. The varistor measures 1mm in length, 0.5mm in width, and 0.5mm in height. It is designed for use in a variety of applications, with a minimum operating temperature of -40 degrees Celsius.
TDK NTCG103EH400HT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NTCG103EH400HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.