The NTCG103JH103HT1 is a 10000 Ohm SMT resistor with a 2-terminal configuration. It has a package length of 1mm, width of 0.5mm, and height of 0.5mm. The resistor is designed for operation within a temperature range of -40 to 125°C. It is a general-purpose component suitable for various applications.
TDK NTCG103JH103HT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NTCG103JH103HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.