The NTCG thermistor from TDK is a surface mount device with a 5% resistance tolerance and a maximum power dissipation of 100mW. It operates over a temperature range of -40°C to 125°C. The thermistor is packaged in a 0603 case and is available on cut tape. It is compliant with RoHS regulations.
TDK NTCG163EH400JT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTCG |
| RoHS | Compliant |
Download the complete datasheet for TDK NTCG163EH400JT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.