
TDK NTCG164KF104F technical specifications.
| Accuracy | 1% |
| Package/Case | 1608 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | NTCG |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NTCG164KF104F to view detailed technical specifications.
No datasheet is available for this part.
