This varistor from TDK features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a package length of 1.6mm, width of 0.8mm, and height of 0.8mm. The varistor is ROHS compliant and has a resistance of 470kΩ with a tolerance of 3%. It has two dual-ended terminals.
TDK NTCG164QH474HT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 3 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Resistance | 470000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NTCG164QH474HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.