2-pin thermistor probe designed for accurate relative humidity sensing. Features excellent ATF resistance, operating reliably across a broad temperature range from -40 °C to 125 °C. This environmental sensor is ideal for applications requiring precise moisture measurement.
TDK NTCRP3VG332JDGBEA technical specifications.
| Function | Thermistor Probe |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK NTCRP3VG332JDGBEA to view detailed technical specifications.
No datasheet is available for this part.