TDK NV1-2G500 technical specifications.
| Current - Output 2 | 8A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK NV1-2G500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
