TDK NV1-4G5FF-C technical specifications.
| Current - Output 1 | 7.5A |
| Current - Output 2 | 8A |
| Current - Output 3 | 5A |
| Depth | 31.75mm |
| Efficiency | 90% |
| Length | 127mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Number of Outputs | 4 |
| Output Current | 8A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -15V |
| Weight | 250g |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NV1-4G5FF-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
