
180W AC/DC enclosed power supply with a 12V output voltage and 15A maximum output current. Features 90% efficiency, 4.3kV isolation voltage, and a wide input voltage range of 90-264V AC. Designed for chassis, panel, or screw mounting, operating between 0°C and 70°C. This 1-output converter delivers up to 200W maximum output power.
TDK NV11T000 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 15A |
| Depth | 76.2mm |
| Efficiency | 90% |
| Height | 0.22inch |
| Isolation Voltage | 4.3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Output Power | 200W |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 180W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NV175 (175-200W) |
| Voltage - Output 1 | 12V |
| Weight | 1.622602oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV11T000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
