TDK NV1350FFN-HFP technical specifications.
| Efficiency | 90% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 175W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK NV1350FFN-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.