TDK NV1452FFNC technical specifications.
| Approvals | CE |
| Current - Output 1 | 25A |
| Current - Output 2 | 15A |
| Current - Output 3 | 5A |
| Efficiency | 90% |
| Height | 1.25inch |
| Isolation Voltage | 4.3kV |
| Length | 1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | NV175 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 2.7V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | -15V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV1452FFNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.