
Enclosed AC/DC power supply, chassis mount, offering four outputs: 5V/25A, 3.3V/15A, 12V/5A, and -12V/1A. Delivering 175W total output power, this unit features 90% efficiency and a wide AC input range of 90-264V. With 4.3kV isolation voltage and approvals including UL, CSA, CE, IEC, and EN, it is suitable for medical applications. Dimensions are 127mm (L) x 50mm (W) x 30.5mm (H).
TDK NV1453TT technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Current - Output 1 | 25A |
| Current - Output 2 | 15A |
| Current - Output 3 | 5A |
| Depth | 76.2mm |
| Efficiency | 90% |
| Frequency | 63Hz |
| Height | 1.25inch |
| Input Current | 25A |
| Isolation Voltage | 4.3kV |
| Length | 127mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 200W |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 25A |
| Output Power | 175W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NV175 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 1.622602oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV1453TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
