TDK NV14G5TTHF technical specifications.
| Approvals | CE |
| Efficiency | 90% |
| Height | 1.25inch |
| Isolation Voltage | 4.3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | NV175 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 8.81849oz |
| Width | 3.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NV14G5TTHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
