AC-DC CONVERTER, OPEN FRAME, 3 O/P, 350W, 5V, 12V, 12V; Power Supply Output Type:Fixed; Input Voltage AC Min:12V; Input Voltage AC Max:264V; No. of Outputs:3 Output; Output Current - Output 1:40A; Output Current - Output 2:13A ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
TDK NV3222D3 technical specifications.
General
Current - Output 1
40A
Current - Output 2
13A
Height
40.6mm
Length
274mm
Max Input Voltage
264V
Min Input Voltage
12V
Max Output Power
350W
Number of Outputs
3
Output Current
40A
Output Voltage
5V
Reach SVHC Compliant
No
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
12V
Width
95.3mm
Compliance
RoHS
Compliant
Datasheet
TDK NV3222D3 Datasheet
Download the complete datasheet for TDK NV3222D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.