TDK NV722DCCA technical specifications.
| Package Length (mm) | 275.4 |
| Package Width (mm) | 95 |
| Package Height (mm) | 40.6 |
| Mounting | Chassis |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1150W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Cage Code | 9T790 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TDK NV722DCCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.