
Isolated, regulated DC-DC converter module delivering 5V at 20A, with 100W peak power capability. Features a hybrid, eight-brick construction for efficient operation up to 90% efficiency. Operates across a wide input voltage range of 36V to 76V, with built-in overvoltage (OVP) and overcurrent (OCP) protection. Designed for through-hole mounting with a compact footprint of 2.28" x 0.9" x 0.33". RoHS compliant and rated for operation between -40°C and 85°C.
TDK PAE100S48-5/V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.7mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 0.9inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 82.5W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAE100 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAE100S48-5/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.