
Board mount DC-DC converter module delivering 504W output power at 28V and 18A. Features include over-voltage protection (OVP), over-current protection (OCP), and 1.5kV isolation. Operating across an 18V to 36V input range, this isolated converter boasts 90% efficiency and a wide operating temperature range of -40°C to 100°C. Encased in a full brick package, it is designed for through-hole PCB mounting and is CE approved and RoHS compliant.
TDK PAF500F24-28 technical specifications.
| Approvals | CE |
| Package/Case | Full Brick |
| Current - Output 1 | 18A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 504W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 504W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAF500F |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF500F24-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
