
Board mount DC-DC converter delivering 600W output power at 12V and 50A maximum output current. Features isolated operation with 1.5kV isolation voltage, overvoltage (OVP) and overcurrent (OCP) protection, and 90% efficiency. Operates across a wide temperature range of -40°C to 100°C, with input voltage ranging from 20V to 36V. Packaged in a full brick form factor with through-hole mounting for PCB integration.
TDK PAF600F24-12 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 50A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAF600F |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F24-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.