Board mount DC-DC converter, 600W output power, 12V nominal output voltage, and 50A maximum output current. Features 90% efficiency, 1.5kV isolation voltage, and operates within a 20V to 36V DC input range. This full brick module offers through-hole mounting and includes over-voltage protection (OVP) and over-current protection (OCP). Dimensions are 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height, with an operating temperature range of -40°C to 100°C.
TDK PAF600F24-12/T technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 50A |
| Depth | 116.8mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 36V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PAF600F |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F24-12/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.