
Board mount DC-DC converter module, 28V output voltage, 21.5A output current, and 602W output power. Features 90% efficiency, isolated design with 1.5kV isolation voltage, and operates across a -40°C to 100°C temperature range. Input voltage range is 19V to 36V. Includes over-voltage protection (OVP) and over-current protection (OCP). Full brick package with through-hole mounting.
TDK PAF600F24-28 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 21.5A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21.5A |
| Max Power Dissipation | 602W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 21.5A |
| Output Power | 602W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAF600F |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F24-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
