
Board mount DC-DC converter module delivering 600W output power at 12V and 50A maximum output current. Features include 3kV isolation, overvoltage protection (OVP), and overcurrent protection (OCP). Operates across a wide input voltage range of 200V to 400V, with high efficiency up to 90%. Packaged in a full brick form factor with through-hole mounting, suitable for demanding applications. Designed for operation from -40°C to 100°C.
TDK PAF600F280-12 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 50A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAF600F280 (600W) |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F280-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.