
600W DC-DC converter module, featuring a 12V output voltage and 50A maximum output current. This isolated, board-mount power supply operates within a 200V to 400V input voltage range, delivering 90% efficiency. Housed in a full brick package with through-hole mounting, it offers OVP and OCP protection, 3kV isolation voltage, and a wide operating temperature range of -40°C to 100°C.
TDK PAF600F280-12/T technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 50A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAF600F280 |
| Voltage - Output 1 | 14.4V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F280-12/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.