Board mount DC-DC converter module, 600W output power, delivering 24V at 25A. Features a 200V to 400V DC input range and 91% efficiency. This full brick package offers through-hole mounting, 3kV isolation voltage, and operates from -40°C to 100°C. Integrated over-voltage and over-current protection enhance reliability.
TDK PAF600F280-24/T technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 25A |
| Efficiency | 91% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAF600F280 |
| Voltage - Output 1 | 28.8V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F280-24/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.