
Board mount DC-DC converter delivering 602W output power at 28V and 21.5A current. Features 91% efficiency, 3kV isolation, and operates within a 200V to 400V DC input range. This isolated module includes overvoltage (OVP) and overcurrent (OCP) protection, with a full brick package suitable for through-hole mounting. Operating temperature range spans from -40°C to 100°C.
TDK PAF600F280-28/T technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 21.5A |
| Depth | 116.8mm |
| Efficiency | 91% |
| Features | OVP, OCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Input Voltage (DC) | 400V |
| Min Input Voltage (DC) | 200V |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21.5A |
| Max Output Power | 602W |
| Max Power Dissipation | 602W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 21.5A |
| Output Power | 602W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PAF600F280 |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F280-28/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.