600W DC-DC regulated power supply module, featuring a 48V output voltage and 12.5A maximum output current. This isolated, full brick module operates from a 200V to 400V input range, delivering 600W of output power with 91% efficiency. Designed for through-hole mounting, it offers overvoltage and overcurrent protection, with an isolation voltage of 3kV. The module operates across a wide temperature range of -40°C to 100°C and is RoHS compliant.
TDK PAF600F280-48/T technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 12.5A |
| Depth | 61mm |
| Efficiency | 91% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 116.8mm |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 600W |
| Output Voltage | 48V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAF600F280 |
| Voltage - Output 1 | 57.6V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAF600F280-48/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.